19323-0016

VersaKrimp Metric Ring Terminal for M10 Stud Size (7/16), Un-insulated

Enhance the efficiency and reliability of your electrical connections with our VersaKrimp Metric Ring Terminal. Designed for M10 stud sizes (7/16), this high-quality terminal features a durable copper alloy construction with tin plating for optimal conductivity. Suitable for wire sizes ranging from 2.5 to 6 mm², it offers a secure and seamless fit. The closed barrel design, brazed for added strength, ensures long-lasting performance. RoHS compliant and UL certified, this un-insulated terminal guarantees safety and compliance with industry standards. Perfect for a wide range of applications, it's a must-have for professionals in the field. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19323-0016
Series: 19323 - VersaKrimp
Connector Type: VersaKrimp
Contact Material: Copper Alloy
Contact Plating: Tin
Stud Size: M10
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Wire Size: 2.5 - 6 mm²
UL Agency Certification: E32244
Barrel Type: Closed - Brazed
Part Aliases: 0193230016;C6-340-M10
SKU: MOL19323-0016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download