19323-0011

VersaKrimp Metric Ring Terminal for M8 Stud Size (5/16), Un-insulated

Enhance your electrical connections with our VersaKrimp Metric Ring Terminal designed for M8 Stud Size (5/16). Crafted from durable Copper Alloy with a protective Tin plating, this un-insulated terminal ensures reliable conductivity. Its closed, brazed barrel construction guarantees secure attachment. With UL certification and RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your crimping experience with this essential component for various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19323-0011
Series: 19323 - VersaKrimp
Connector Type: VersaKrimp
Contact Material: Copper Alloy
Contact Plating: Tin
Stud Size: M8
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
UL Agency Certification: E32244
Barrel Type: Closed - Brazed
Part Aliases: 0193230011;BB2,5-318-M8
SKU: MOL19323-0011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download