204723-0004
Mini-Fit Jr. Hermaphroditic Backshell, 4 Circuits, Low-Halogen, Black
Enhance the performance and durability of your Mini-Fit Jr. connectors with this Hermaphroditic Backshell. Designed for 4 circuits and featuring a low-halogen, black nylon construction, it ensures secure and reliable connectivity in a range of environments. With two rows of contacts, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this backshell is RoHS compliant, guaranteeing eco-friendly manufacturing. Perfect for Ethernet and fiber optic applications, it's a must-have accessory for maintaining optimal connectivity standards.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 204723-0004 |
Color: | Black |
Series: | 204723 - Mini-Fit Jr. |
Gender: | Hermaphroditic |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Material: | Nylon |
Component Type: | Backshell |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Part Aliases: | 2047230004 |
SKU: | MOL204723-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/04/2019 | 507690 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. |
Download |