206461-0800
Micro-Fit+ Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Black
Enhance your power connectivity with our Micro-Fit+ Receptacle Housing. This dual-row housing features 8 circuits, crafted from UL 94V-0 compliant black nylon for optimal safety and durability. Designed for Micro-Fit+ connectors, it ensures secure and reliable wire-to-board connections. With a 3mm pitch and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The polarized design and lock to mating part feature guarantee proper alignment and mating. RoHS compliant and glow wire capable, this housing meets stringent industry standards for quality and performance. Elevate your connector system with the Micro-Fit+ Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 206461-0800 |
Color: | Black |
Series: | 206461 - Micro-Fit+ |
Connector Type: | Micro-Fit+ |
Gender: | Receptacle |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Mates With: | Micro-Fit+ Header Link:206832 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Micro-Fit+ |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2064610800 |
SKU: | MOL206461-0800 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/13/2019 | 507666 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |