206461-1400
Micro-Fit+ Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Black
Enhance your connectivity with our Micro-Fit+ Receptacle Housing. Engineered for dual-row applications, this housing accommodates 14 circuits with precision and reliability. Crafted from UL 94V-0 compliant black nylon, it ensures optimal safety and performance. With a pitch of 3mm, this housing seamlessly integrates into various setups. Its operating temperature range of -40 to 105°C guarantees durability in diverse environments. Featuring polarized mating and a locking mechanism, it offers secure and stable connections. Perfect for power applications, it is UL certified and RoHS compliant, meeting industry standards for quality and sustainability. Elevate your connectivity solutions with the Micro-Fit+ Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 206461-1400 |
Color: | Black |
Series: | 206461 - Micro-Fit+ |
Connector Type: | Micro-Fit+ |
Gender: | Receptacle |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Mates With: | Micro-Fit+ Header Link:206832 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Micro-Fit+ |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2064611400 |
SKU: | MOL206461-1400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |