206461-1200
Micro-Fit+ Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black
Enhance your power connectivity with the Micro-Fit+ Receptacle Housing, featuring a dual-row design for optimal performance. With 12 circuits and a durable nylon construction meeting UL 94V-0 standards, this black housing ensures reliability in various applications. The 3mm pitch and polarized mating offer secure connections, while its -40 to 105°C operating temperature range guarantees versatility. Designed for wire-to-board connections, it mates seamlessly with Micro-Fit+ Headers for a complete solution. RoHS-compliant and glow-wire capable, this housing prioritizes safety and efficiency, making it a must-have in your connector lineup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 206461-1200 |
Color: | Black |
Series: | 206461 - Micro-Fit+ |
Connector Type: | Micro-Fit+ |
Gender: | Receptacle |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Mates With: | Micro-Fit+ Header Link:206832 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Micro-Fit+ |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2064611200 |
SKU: | MOL206461-1200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |