206461-2400
Micro-Fit+ Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Black
Enhance your power connections with our Micro-Fit+ Receptacle Housing. Designed with 24 circuits in a dual-row configuration, this housing ensures efficient and reliable performance. Crafted from UL 94V-0 rated black Nylon, it offers both durability and safety. With a 3mm pitch and polarized mating feature, it guarantees proper alignment. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Compliant with RoHS standards, it's an eco-friendly choice. Perfect for wire-to-board connections, this housing, when paired with the Micro-Fit+ Header, creates a secure and high-quality connection. Upgrade your connector system with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 206461-2400 |
Color: | Black |
Series: | 206461 - Micro-Fit+ |
Connector Type: | Micro-Fit+ |
Gender: | Receptacle |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Mates With: | Micro-Fit+ Header Link:206832 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Micro-Fit+ |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2064612400 |
SKU: | MOL206461-2400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |