206461-1800
Micro-Fit+ Receptacle Housing, Dual Row, 18 Circuits, UL 94V-0, Black
Enhance your connector system with our Micro-Fit+ Receptacle Housing, designed for optimal performance. This dual-row housing features 18 circuits, ensuring seamless power transmission. Crafted from UL 94V-0 compliant black nylon, it guarantees durability and safety. With a 3mm pitch and polarized mating, it offers secure and efficient connectivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Glow-wire capable and lockable to mating parts, it prioritizes functionality and user convenience. RoHS compliant, this housing is eco-friendly and reliable, making it an essential component for your wire-to-board applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 206461-1800 |
Color: | Black |
Series: | 206461 - Micro-Fit+ |
Connector Type: | Micro-Fit+ |
Gender: | Receptacle |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Mates With: | Micro-Fit+ Header Link:206832 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Micro-Fit+ |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2064611800 |
SKU: | MOL206461-1800 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |