206461-2200

Micro-Fit+ Receptacle Housing, Dual Row, 22 Circuits, UL 94V-0, Black

Enhance your power connections with our Micro-Fit+ Receptacle Housing, designed for efficiency and durability. Featuring a sleek black finish and crafted from high-quality UL 94V-0 rated nylon, this housing accommodates 22 circuits in a dual-row configuration, perfect for demanding applications. With a 3mm pitch and operating temperature range of -40 to 105°C, it ensures reliable performance even in harsh environments. Engineered for easy assembly, it mates seamlessly with our Micro-Fit+ Headers, providing a secure and polarized connection. RoHS compliant and glow wire capable, it meets stringent safety standards, making it the ideal choice for your wire-to-board connector needs. Trust in the Micro-Fit+ for seamless power transmission in any project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 206461-2200
Color: Black
Series: 206461 - Micro-Fit+
Connector Type: Micro-Fit+
Gender: Receptacle
Number of Contacts: 22
Number of Rows: 2
Pitch: 3 mm
Material: Nylon
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Mates With: Micro-Fit+ Header Link:206832
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Product Name: Micro-Fit+
Material Flammability Standard: 94V-0
Part Aliases: 2064612200
SKU: MOL206461-2200

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: