206461-2000
Micro-Fit+ Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Black
Enhance your power connections with our Micro-Fit+ Receptacle Housing, designed for dual-row configurations with 20 circuits. Crafted from UL 94V-0 compliant black nylon, this housing ensures reliable performance in a sleek package. With a 3mm pitch and polarized mating, it guarantees secure and efficient connectivity. Operating in a wide temperature range from -40 to 105°C, it offers versatility for various applications. Its glow-wire capability and lock-to-mating feature further enhance safety and ease of use. Ideal for wire-to-board setups, this housing is RoHS compliant, meeting environmental standards without compromising on quality. Elevate your connector system with the Micro-Fit+ Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 206461-2000 |
Color: | Black |
Series: | 206461 - Micro-Fit+ |
Connector Type: | Micro-Fit+ |
Gender: | Receptacle |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Mates With: | Micro-Fit+ Header Link:206832 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Micro-Fit+ |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2064612000 |
SKU: | MOL206461-2000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |