206461-1600

Micro-Fit+ Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black

Enhance your power connectivity with our Micro-Fit+ Receptacle Housing. Designed for dual-row setups, this housing accommodates up to 16 circuits with precision and efficiency. Crafted from UL 94V-0 rated black nylon, it ensures reliable performance in a range of environments. With a 3mm pitch and polarization for secure mating, it guarantees seamless integration in wire-to-board connector systems. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Trust in the quality and durability of our Micro-Fit+ Receptacle Housing for all your power circuit needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 206461-1600
Color: Black
Series: 206461 - Micro-Fit+
Connector Type: Micro-Fit+
Gender: Receptacle
Number of Contacts: 16
Number of Rows: 2
Pitch: 3 mm
Material: Nylon
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Mates With: Micro-Fit+ Header Link:206832
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Product Name: Micro-Fit+
Material Flammability Standard: 94V-0
Part Aliases: 2064611600
SKU: MOL206461-1600

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: