22-55-2222
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 22 Circuits, Black
Enhance your signal connectivity with this high-quality 22-contact receptacle housing. Designed for optimal performance, this black polyester connector is part of the 70450 series, boasting a durable construction that meets RoHS compliance standards. With a pitch of 2.54mm and a temperature range of -40 to 105°C, it ensures reliable operation even in harsh environments. Its two-row configuration and SL connector type make it perfect for wire-to-board applications, while its breakaway feature allows for easy installation. Trust in its efficient circuit connectivity and stackable design for seamless integration into your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-55-2222 |
Color: | Black |
Series: | 70450 |
Connector Type: | SL |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Stackable: | No |
Breakaway: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022552222;704500059 |
SKU: | MOL22-55-2222 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2014 | GCM 10629608 - Supplier Change. | Download |