22-55-2043

2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 4 Circuits, Black

Enhance your connectivity with our versatile 70450 series connector, designed for optimal performance in signal transmission. Featuring a sleek black housing made of durable polyester, this receptacle is equipped with four contacts and two rows, ensuring secure and efficient wire-to-board connections. With a standard pitch of 2.54mm and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. RoHS compliant and stackable for added convenience, this connector is a reliable choice for your electronic projects. Upgrade your setup with the SL series, where quality meets innovation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-55-2043
Color: Black
Series: 70450
Connector Type: SL
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 4
Number of Rows: 2
Pitch: 2.54 mm
Material: Polyester
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Stackable: Yes
Breakaway: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0022552043;704500100
SKU: MOL22-55-2043

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/01/2014 GCM 10629608 - Supplier Change. Download