22-55-2423

2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 42 Circuits, Black

Enhance your connectivity with our high-quality 70450 series black SL connectors. Designed for optimal performance, these receptacles feature a durable polyester housing, ensuring longevity and reliability in any application. With 42 contacts arranged in two rows and a pitch of 2.54mm, they are perfect for signal transmission in wire-to-board setups. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are RoHS compliant, meeting international standards for environmental responsibility. Their stackable design allows for easy integration, making them a versatile choice for various projects. Trust in our SL connectors to deliver seamless and secure connections every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-55-2423
Color: Black
Series: 70450
Connector Type: SL
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 42
Number of Rows: 2
Pitch: 2.54 mm
Material: Polyester
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Stackable: Yes
Breakaway: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0022552423;704500119
SKU: MOL22-55-2423

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/01/2014 GCM 10629608 - Supplier Change. Download