22-56-6227

2.54mm Pitch SL Crimp Housing, Dual Row, Version F, 22 Circuits, Black

Easily connect and secure your electronic components with our Black SL Series 70450 Receptacle. This durable connector features a housing made of high-quality polyester, ensuring reliability in various applications. With 22 contacts spread across 2 rows and a pitch of 2.54mm, it's perfect for signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. RoHS compliant, it meets international standards for environmental responsibility. Ideal for wire-to-board connections, this SL connector is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-56-6227
Color: Black
Series: 70450
Connector Type: SL
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 22
Number of Rows: 2
Pitch: 2.54 mm
Material: Polyester
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Stackable: No
Breakaway: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0022566227;70450-0259
SKU: MOL22-56-6227

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/01/2014 GCM 10629608 - Supplier Change. Download