22-55-2341
2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 34 Circuits, Black
Enhance your signal connections with our versatile 70450 series black SL Connector. Designed for high-performance applications, this receptacle boasts a robust polyester housing and features 34 contacts arranged in 2 rows with a pitch of 2.54mm. With an operating temperature range of -40 to 105°C, it guarantees reliability in various environments. Stackable and RoHS-compliant, this connector ensures easy and eco-friendly integration into your systems. Ideal for wire-to-board setups, it offers seamless connectivity for essential circuit applications. Upgrade your setup with the SL Connector for unparalleled performance and peace of mind.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-55-2341 |
Color: | Black |
Series: | 70450 |
Connector Type: | SL |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 34 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Stackable: | Yes |
Breakaway: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022552341;70450-0016 |
SKU: | MOL22-55-2341 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2014 | GCM 10629608 - Supplier Change. | Download |