22-55-2323

2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 32 Circuits, Black

Enhance your connectivity with our versatile black SL Series 70450 receptacle. Designed for optimal signal transmission, this connector features 32 gold-plated contacts in a 2-row configuration, offering reliable performance in a variety of applications. With a pitch of 2.54mm, it ensures seamless integration into your wire-to-board setups. Crafted from durable polyester, it meets stringent flammability standards and operates smoothly in temperatures ranging from -40 to 105°C. Its stackable design allows for efficient use of space, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and precision of our SL Series connector for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-55-2323
Color: Black
Series: 70450
Connector Type: SL
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 32
Number of Rows: 2
Pitch: 2.54 mm
Material: Polyester
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Stackable: Yes
Breakaway: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0022552323;70450-0114
SKU: MOL22-55-2323

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/01/2014 GCM 10629608 - Supplier Change. Download