22-55-2442

2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 44 Circuits, Black

Enhance your connectivity with our high-performance 44-contact, two-row pin and socket housing. Designed for signal circuit applications, this versatile connector features a durable polyester housing that meets stringent flammability standards. With a pitch of 2.54mm, it ensures precision in wire-to-board setups. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. RoHS compliant and crafted with quality in mind, this SL series receptacle in classic black offers optimal functionality for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-55-2442
Color: Black
Series: 70450
Connector Type: SL
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 44
Number of Rows: 2
Pitch: 2.54 mm
Material: Polyester
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Stackable: No
Breakaway: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0022552442;704500070
SKU: MOL22-55-2442

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/12/2022 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
08/01/2014 GCM 10629608 - Supplier Change. Download