22-56-6147
2.54mm Pitch SL Crimp Housing, Dual Row, Version F, 14 Circuits, Black
Enhance your signal connectivity with our black SL Receptacle, a key component in the 70450 series. Crafted from durable polyester, this connector features 14 contacts spread across 2 rows, with a pitch of 2.54 mm for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Designed for wire-to-board applications, this SL connector is RoHS compliant, ensuring environmental responsibility. Trust in its quality and efficiency for all your circuit needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-56-6147 |
Color: | Black |
Series: | 70450 |
Connector Type: | SL |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Stackable: | No |
Breakaway: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022566147;704500255 |
SKU: | MOL22-56-6147 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |