26-48-1020

KK 396 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Pin length 22.71mm (.894)

Easily connect components on your PCB with the KK 396 Breakaway Header. Designed for vertical mounting, this header features 2 tin-plated circuits for reliable conductivity. The 22.71mm pin length allows for secure connections, while the 3.96mm pitch accommodates standard spacing. With a 4.5A amperage and 250V voltage rating, it's suitable for various applications. The straight body orientation and through-hole termination method ensure easy installation. Made of durable polyester with brass contacts, it offers longevity and stability. Its breakaway feature allows for customization, and with RoHS compliance, it meets environmental standards. Perfect for board-to-board or wire-to-board connections, this header is a versatile choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-1020
Color: Black
Series: 41661 - KK 396
Amperage: 4.5 A
Connector Type: KK 396
Number of Contacts: 2
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 4.37 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 2
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026481020;A-41661-A02AE197
SKU: MOL26-48-1020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download