41661-0241
KK 156 Hdr Assy Flat Bkwy 05 ckt Tin
Elevate your PCB connectivity with our KK 156 Hdr Assy Flat Bkwy 05 ckt Tin series. Featuring a 396 connector type and CSA and UL agency certifications, this header assembly ensures reliable performance. With a high material flammability standard and lead-free process capability, it prioritizes safety and environmental responsibility. Its max solder process temperature of 235°C and wave soldering compatibility guarantee efficient assembly. Ideal for various applications, this connector system is a must-have for seamless PCB integration.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41661-0241 |
Series: | 41661 - KK 396 |
Connector Type: | KK 396 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0416610241 |
SKU: | MOL41661-0241 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |