26-48-3131

KK 156 HDR ASSY FLAT BKWY 13 KT 20 AU

Easily assemble your KK 156 HDR ASSY FLAT BKWY 13 KT 20 AU connector with this black 41661 series component. Designed for 4.5 A of power, it features a KK 396 connector type, 13 contacts, and a single row configuration. With through-hole termination and durable brass contacts plated in gold, it ensures reliable performance in vertical orientation. Meeting stringent safety standards, the polyester housing is flame-retardant, making it suitable for various applications. Each contact offers a mating cycle of 25, ensuring long-term durability. Packaged in a convenient bag, this component is essential for board-to-board or wire-to-board connections in compliance with UL and CSA regulations. Its breakaway design and stackable feature provide flexibility in assembly, while its RoHS compliance underscores its commitment to environmental sustainability. Upgrade your PCB connectivity with this high-quality pin header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-3131
Color: Black
Series: 41661 - KK 396
Amperage: 4.5 A
Connector Type: KK 396
Number of Contacts: 13
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.02 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 13
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026483131;A-41661-A13E241
SKU: MOL26-48-3131

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download