26-58-0062

KK 396 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating, Pin length 39.67mm (1.562)

Easily connect and disconnect with our KK 396 Breakaway Header. Designed for vertical orientation, this header features 6 tin-plated circuits with a pin length of 39.67mm. Its through-hole termination method ensures secure installation on PCBs with a thickness of 1.6mm. Rated for 4.5A and 250V, it's ideal for various applications. The black polyester housing offers durability, and its stackable design allows for efficient board-to-board or wire-to-board connections. With a mating cycle of 25, this header is reliable for long-term use. RoHS compliant and UL certified, it meets stringent quality standards. Perfect for your PCB connector needs, this KK 396 header guarantees high performance and ease of use.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-58-0062
Color: Black
Series: 41661 - KK 396
Amperage: 4.5 A
Connector Type: KK 396
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.81 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 6
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026580062
SKU: MOL26-58-0062

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: