26-48-5023

KK 156 HDR ASSY FLAT BKWY 02 KT 20 AU

Easily connect and power up your electronic devices with our KK 156 HDR ASSY FLAT BKWY 02 KT 20 AU. This essential component features a sleek black design and a single row layout, with two gold-plated contacts for reliable conductivity. With a 4.5A amperage and 250V voltage rating, it ensures efficient performance. The through-hole termination method and 3.96mm pitch make installation a breeze, while the durable polyester construction guarantees long-lasting use. Whether for board-to-board or wire-to-board connections, this connector is a versatile solution. RoHS compliant and boasting UL certification, it meets high industry standards for safety and quality. Perfect for various applications, from consumer electronics to industrial machinery, this KK 396 series connector is a must-have in your inventory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-5023
Color: Black
Series: 41661 - KK 396
Amperage: 4.5 A
Connector Type: KK 396
Number of Contacts: 2
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.89 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 2
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026485023;A-41661-A02D241
SKU: MOL26-48-5023

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: