26-58-4072

KK 396 Breakaway Header, Vertical, 7 Circuits, Tin (Sn) Plating, Pin length 30.48mm (1.200)

Easily connect components on your PCB with our KK 396 Breakaway Header. This vertical header features 7 tin-plated circuits, making it ideal for high-performance applications. With a pin length of 30.48mm, it ensures secure connections, while the brass contact material guarantees durability. Meeting stringent industry standards for amperage, voltage, and material flammability, this header is a reliable choice for your project. Its through-hole termination method and 3.96mm pitch simplify installation, and the 1.6mm PCB thickness compatibility ensures a perfect fit. With stackable and breakaway features, it offers versatility in use. Trust in the quality and performance of our KK 396 Breakaway Header for seamless connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-58-4072
Color: Black
Series: 41661 - KK 396
Amperage: 4.5 A
Connector Type: KK 396
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 4.62 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 7
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026584072
SKU: MOL26-58-4072

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: