26-58-0241

KK 396 Breakaway Header, Vertical, 24 Circuits, Tin (Sn) Plating, Pin length 31.75mm (1.250)

Easily connect your PCB components with this KK 396 Breakaway Header in a vertical orientation, featuring 24 circuits with tin (Sn) plating for reliable performance. With a pin length of 31.75mm (1.250"), it ensures secure connections. Crafted with durable polyester material and brass contacts, it provides a maximum current rating of 4.5 A at 250 V. Designed for through-hole termination on 1.6mm thick PCBs, this header offers stackable capabilities and is suitable for board-to-board or wire-to-board connections. Ensuring quality and compliance, it meets UL and CSA standards, making it a reliable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-58-0241
Color: Black
Series: 41661 - KK 396
Amperage: 4.5 A
Connector Type: KK 396
Number of Contacts: 24
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 10.16 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 24
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026580241
SKU: MOL26-58-0241

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: