26-48-5021

KK 396 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Pin length 20.85mm (.821)

Easily connect your PCB components with our KK 396 Breakaway Header. Designed for vertical installation, this header features 2 circuits with durable brass contacts and a 3.96mm pitch. The tin plating ensures reliable conductivity, while the polyester housing offers excellent durability. With a maximum amperage of 4.5A and voltage rating of 250V, it's suitable for a variety of applications. Whether you prefer IDT or Pierce termination methods, this header provides secure connections. Its compact size, black color, and gold contact plating make it a versatile choice for board-to-board or wire-to-board setups. RoHS compliant and UL certified, it meets high industry standards for safety and environmental responsibility. Upgrade your electronic assemblies with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-5021
Color: Black
Series: 41661 - KK 396
Amperage: 4.5 A
Connector Type: KK 396
Number of Contacts: 2
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 4.37 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 2
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Breakaway: Yes
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0026485021
SKU: MOL26-48-5021

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: