41661-0265

KK 396 Breakaway Header, Vertical, 15 Circuits, Tin (Sn) Plating, Pin length 26.21mm

Easily connect your PCB components with our KK 396 Breakaway Header. Featuring a vertical design with 15 circuits, this header is ideal for through-hole termination. The tin plating ensures reliable conductivity, while the 26.21mm pin length accommodates various board thicknesses. With a 3.96mm pitch and a 4.5A rating at 250V, it offers efficient power transmission. Made of durable polyester, it meets industry flammability standards for safety. Whether for board-to-board or wire-to-board connections, this KK Connector System component is a versatile and essential choice for your electronic assemblies. Compliance with RoHS regulations underscores our commitment to environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 41661-0265
Color: Black
Series: 41661 - KK 396
Amperage: 4.5 A
Connector Type: KK 396
Number of Contacts: 15
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.56 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 15
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0416610265
SKU: MOL41661-0265

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: