26-48-2029
KK 156 Header Assy FrLk Break 02 Ckt Tin
Enhance your circuit board connections with the KK 156 Header Assy FrLk Break 02 Ckt Tin series. Featuring 41672 KK 396 connector type, this assembly ensures reliable performance in various applications. With LR19980 CSA agency certification and E29179 UL agency certification, it meets stringent quality standards. The lead-free process capability and compliance with RoHS regulations make it environmentally friendly. Designed for ease of installation, it is a valuable component in the Products, Connectors, PCB Connectors, PC Board Pin & Receptacle Connectors, PCB Pin Headers category.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-48-2029 |
Series: | 41672 - KK 396 |
Connector Type: | KK 396 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026482029 |
SKU: | MOL26-48-2029 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |