26-48-1030
KK 396 Breakaway Header, Vertical, 3 Circuits, Tin (Sn) Plating, Pin length 22.71mm (.894)
Enhance your PCB connectivity with our KK 396 Breakaway Header, featuring a vertical orientation and 3 circuits for efficient signal transmission. With a durable tin (Sn) plating and brass contact material, this connector ensures reliable performance in various applications. The 22.71mm (.894") pin length and 3.96mm pitch offer easy installation on your board, while the 4.5A amperage and 250V voltage rating accommodate power needs. Designed for through-hole termination, this header is ideal for secure PCB mounting. Its polyester body and black color combine durability with a sleek aesthetic, making it a versatile choice for your projects. Compliant with RoHS standards, it meets environmental regulations for added peace of mind. Experience seamless connectivity with our KK 396 Breakaway Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-48-1030 |
Color: | Black |
Series: | 41661 - KK 396 |
Amperage: | 4.5 A |
Connector Type: | KK 396 |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 4.37 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026481030;A-41661-A03AE197 |
SKU: | MOL26-48-1030 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
02/28/2022 | 511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts. |
Download |
03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download |
11/30/2020 | 509221 - Retraction of PCN 506276. retraction of DU min & MLQ Min qty update for kk part numbers | Download |
04/25/2019 | 506276 - Packaging Method/Quantity Changing. The part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. |
Download |