41661-0002
KK 396 Breakaway Header, Vertical, 3 Circuits, 0.38
Enhance your PCB connections with our KK 396 Breakaway Header. Featuring a vertical orientation and 3 circuits, this header offers reliable performance. Constructed with black polyester and brass contacts, it ensures durability. With through-hole termination and gold plating, it guarantees secure and efficient soldering. The 3.96mm pitch and 1.6mm PCB thickness compatibility make it versatile for various applications. Meeting RoHS compliance, it's eco-friendly. Perfect for Board to Board or Wire to Board connections, this header is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41661-0002 |
Color: | Black |
Series: | 41661 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 4.37 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0416610002;A-41661-B03A208 |
SKU: | MOL41661-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |