26-58-0121
KK 396 Breakaway Header, Vertical, 12 Circuits, Tin (Sn) Plating, Pin length 31.75mm (1.250)
Easily connect and secure your electronic components with the KK 396 Breakaway Header. This vertical header features 12 circuits with tin plating and a pin length of 31.75mm for efficient power and signal transmission. Crafted with durable polyester material and brass contacts, it ensures reliable performance in a range of applications. With a pitch of 3.96mm and a voltage rating of 250V, it's suitable for various PCB setups. The through-hole termination method and 10.16mm tail length offer easy installation. Designed for board-to-board or wire-to-board connections, this header is stackable and breakaway for convenient use. It meets international quality standards for peace of mind. Upgrade your connectivity solutions with this versatile KK 396 Breakaway Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-58-0121 |
Color: | Black |
Series: | 41661 - KK 396 |
Amperage: | 4.5 A |
Connector Type: | KK 396 |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 10.16 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026580121 |
SKU: | MOL26-58-0121 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |