26-48-4041
KK 396 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating, Pin length 28.58mm (1.125)
Enhance your PCB connections with our KK 396 Breakaway Header, designed for vertical mounting with 4 circuits. Featuring durable tin (Sn) plating and brass contacts, this connector ensures reliable performance in a variety of applications. With a pitch of 3.96mm and a voltage rating of 250V, it meets industry standards for power and signal transmission. The black polyester housing not only provides a sleek appearance but also offers excellent material flammability resistance. Ideal for board-to-board or wire-to-board connections, this header is stackable and breakaway for easy installation. Fully RoHS compliant, it guarantees environmental responsibility without compromising quality. Trust in the KK 396 for efficient and secure connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-48-4041 |
Color: | Black |
Series: | 41661 - KK 396 |
Amperage: | 4.5 A |
Connector Type: | KK 396 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 4.37 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026484041 |
SKU: | MOL26-48-4041 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |