26-48-1040

KK 156 HDR ASSY FLAT BKWY 04 KT TIN

Easily connect and secure your components with our KK 156 HDR ASSY FLAT BKWY 04 KT TIN connector, designed for efficient power transmission. With a sleek black finish and through-hole termination method, this connector ensures reliable performance in any setup. Featuring brass contacts plated with tin, it offers a durable and efficient connection, with a voltage rating of 250 V and amperage of 4.5 A. Its vertical orientation and 3.96 mm pitch make it suitable for various applications, while its polyester construction meets stringent material flammability standards. This connector is ideal for board-to-board and wire-to-board connections, with a stackable design for added versatility. RoHS compliant and with UL agency certification, you can trust in its quality and safety for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-1040
Color: Black
Series: 41661 - KK 396
Amperage: 4.5 A
Connector Type: KK 396
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 4.37 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026481040;A-41661-A04AE197
SKU: MOL26-48-1040

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download