26-50-3149

KK 396 Breakaway Header, Vertical, 14 Circuits, Circuit 2 Voided, Tin (Sn) Plating, Pin length 19.00mm (.750)

Easily connect and disconnect your circuit boards with our KK 396 Breakaway Header. Vertically mountable with 14 circuits, including a voided circuit 2, this header is designed for efficient PCB connections. With tin plating for reliable conductivity, it features 19.00mm pin length and can handle 4.5A of current at 250V. Made from durable polyester material, it ensures long-lasting performance. Ideal for board-to-board or wire-to-board applications, it offers easy termination through holes. Stackable and breakaway for added versatility, it complies with RoHS regulations for environmentally conscious manufacturing. Upgrade your connector system with this high-quality header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-50-3149
Color: Black
Series: 41661 - KK 396
Amperage: 4.5 A
Connector Type: KK 396
Number of Contacts: 14
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 4.37 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 13
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026503149
SKU: MOL26-50-3149

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: