26-48-4082

KK 396 Breakaway Header, Vertical, 8 Circuits, Tin (Sn) Plating, Pin length 30.48mm (1.200)

Introducing the KK 396 Breakaway Header in Black, a vertical 8-circuit connector designed for reliable board-to-board and wire-to-board connections. With a tin plating and brass contact material, it ensures durability and conductivity, suitable for applications requiring a maximum amperage of 4.5 A and a voltage of 250 V. Featuring a 3.96 mm pitch and through-hole termination method, it offers easy installation on PCBs with a thickness of 1.6 mm. This versatile connector, part of the KK 396 series, is stackable and breakaway, allowing for flexible and efficient assembly. It is RoHS-compliant, meeting environmental standards without compromising performance. Ideal for use in various electronic devices, it guarantees a secure and efficient connection every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-4082
Color: Black
Series: 41661 - KK 396
Amperage: 4.5 A
Connector Type: KK 396
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 13.74 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 8
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026484082
SKU: MOL26-48-4082

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: