26-58-4180
KK 396 Breakaway Header, Vertical, 18 Circuits, Tin (Sn) Plating, Pin length 30.48mm (1.200)
Introducing the KK 396 Breakaway Header, designed for vertical mounting with 18 circuits for efficient connectivity. Featuring tin (Sn) plating and a pin length of 30.48mm (1.200"), this header ensures reliable performance in diverse applications. The black polyester construction, along with brass contact material, guarantees durability and conductivity. With a pitch of 3.96mm and a current rating of 4.5A, it meets high standards of quality and safety. Suitable for through-hole termination, this connector offers easy installation on PCBs with a thickness of 1.6mm. Its breakaway design allows for convenient separation, while the stackable configuration enhances versatility in usage. RoHS compliant and UL certified, it adheres to industry regulations for environmental sustainability and product safety. Ideal for board-to-board and wire-to-board connections, the KK 396 is a reliable solution for your electronic assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-58-4180 |
Color: | Black |
Series: | 41661 - KK 396 |
Amperage: | 4.5 A |
Connector Type: | KK 396 |
Number of Contacts: | 18 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.02 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 18 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 5.08 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026584180 |
SKU: | MOL26-58-4180 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |