26-58-0061

KK 396 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating, Pin length 31.75mm (1.250)

This KK 396 Breakaway Header features a vertical design with 6 circuits, ideal for through-hole termination methods. With a tin plating for enhanced durability, it offers a pin length of 31.75mm (1.250) and can handle amperages up to 4.5 A at 250 V. Crafted from high-quality polyester and brass materials, it ensures reliable performance over 25 mating cycles. The black color and stackable feature make it versatile for various PCB applications, while its compliance with RoHS regulations underscores its environmental responsibility. Suitable for board-to-board or wire-to-board connections, this header is a dependable choice for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-58-0061
Color: Black
Series: 41661 - KK 396
Amperage: 4.5 A
Connector Type: KK 396
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 10.16 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 6
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026580061
SKU: MOL26-58-0061

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: