41661-0551
KK 396 Breakaway Header, Vertical, 12 Circuits, 0.38µm Gold (Au) Selective Plating, Pin length 19.05mm
Enhance board-to-board and wire-to-board connectivity with our KK 396 Breakaway Header, featuring a vertical orientation and 12 circuits for streamlined integration. Crafted with durable polyester material in a sleek black finish, this header ensures reliable performance in various applications. With a 0.38µm Gold (Au) Selective Plating, it guarantees superior conductivity, while the brass contact material and termination through hole method further enhance its durability. Each pin boasts a length of 19.05mm, accommodating a wide range of PCB thicknesses. Designed for efficiency, this header is stackable and breakaway, facilitating easy assembly and maintenance. Compliant with UL and CSA standards, it meets stringent quality requirements for peace of mind. Revolutionize your connectivity solutions with the KK 396 Breakaway Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41661-0551 |
Color: | Black |
Series: | 41661 - KK 396 |
Amperage: | 4.5 A |
Connector Type: | KK 396 |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.87 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0416610551 |
SKU: | MOL41661-0551 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |