26-48-7081

KK 396 Breakaway Header, Vertical, 8 Circuits, Tin (Sn) Plating, Pin length 23.80mm (.937)

Introducing the KK 396 Breakaway Header, a versatile vertical connector designed for seamless integration in your PCB projects. With 8 circuits and durable tin plating, this header ensures reliable performance in various applications. The pin length of 23.80mm (.937") offers secure connectivity, while the brass contact material guarantees efficient power transmission. Its 3.96mm pitch and 4.5A amperage make it suitable for medium-power tasks, with a maximum voltage of 250V. Made of high-quality polyester, this header is both durable and flame-retardant. Featuring through-hole termination and a tail length of 4.37mm, it allows for easy installation on standard 1.6mm PCBs. The breakaway design offers flexibility in layout and assembly, while stackable and RoHS-compliant features enhance its usability and environmental friendliness. Whether for board-to-board or wire-to-board connections, the KK 396 Header is a reliable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-48-7081
Color: Black
Series: 41661 - KK 396
Amperage: 4.5 A
Connector Type: KK 396
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 4.37 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 8
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0026487081
SKU: MOL26-48-7081

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: