41661-0410

KK 396 Breakaway Header, Vertical, 9 Circuits, 0.38µm Gold (Au) Selective Plating, Pin length 28.45mm

Easily connect components on your PCB with our KK 396 Breakaway Header. This vertical header features nine circuits with 0.38µm Gold (Au) Selective Plating for reliable conductivity. With a pin length of 28.45mm, it offers secure connections. The black polyester material ensures durability, while the brass contact material and 3.96mm pitch support efficient power transmission. Rated for 4.5A and 250V, it meets high-performance standards. Ideal for board-to-board or wire-to-board applications, this header is stackable and breakaway for versatility. No keying or polarization necessary, making installation quick and hassle-free. Rest assured of its quality, as it complies with UL and CSA standards. Upgrade your connectivity solutions with this essential PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 41661-0410
Color: Black
Series: 41661 - KK 396
Amperage: 4.5 A
Connector Type: KK 396
Number of Contacts: 9
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.05 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 9
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Gold
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0416610410
SKU: MOL41661-0410

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: