26-48-2111
KK 396 Breakaway Header, Vertical, 11 Circuits, 0.50µm (20µ) Gold (Au) Overall Plating, Pin length 19.05mm (.750)
Easily connect components on your PCB with the KK 396 Breakaway Header. This vertical header features 11 circuits with 0.50µm (20µ) Gold (Au) overall plating for reliable performance. The pin length of 19.05mm (.750) ensures secure connections, while the black color adds a sleek touch to your setup. With a maximum amperage of 4.5 A and voltage rating of 250 V, it's suitable for various applications. Crafted from durable polyester and brass contact material, it guarantees long-lasting quality. The through-hole termination method and 3.96mm pitch make installation a breeze. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Whether for board-to-board or wire-to-board connections, this header is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 26-48-2111 |
Color: | Black |
Series: | 41661 - KK 396 |
Amperage: | 4.5 A |
Connector Type: | KK 396 |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 4.37 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 11 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026482111 |
SKU: | MOL26-48-2111 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |