33472-2120

MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, with Connector Position Assurance, Yellow, 6 Plugged Cavity

Enhance your connectivity with our MX150 Sealed Female Connector, featuring dual-row design with 20 circuits for optimal performance. With polarization A and Connector Position Assurance, it ensures secure and accurate mating. Crafted from durable Modified Polystyrene Alloy in an eye-catching yellow hue, it offers both functionality and style. Suitable for power applications, it guarantees reliable operation in a wide operating temperature range. Designed for Wire to Wire or Wire to Board connections, it seamlessly mates with our Link:33482 Male Dual Row Sealed Connector. With features like polarization to mate and locking to the mating part, it ensures a foolproof connection every time. RoHS compliant and meticulously crafted, it's the perfect choice for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 33472-2120
Color: Yellow
Series: 33472 - MX150
Connector Type: MX150
Gender: Receptacle
Number of Contacts: 20
Number of Rows: 2
Pitch: 3.5 mm
Material: Modified Polystyrene Alloy
Keying: Yes
Polarization: A
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Mates With: Link:33482 Male Dual Row Sealed Connector
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: MX150
Part Aliases: 0334722120
SKU: MOL33472-2120

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/01/2024 514416 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture
the affected part(s). This PCN is due to where the demand is located and desire to local to local supply.
The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We
are starting these transfers in later Q3 2024. No product changes will be made as part of this change.
Download
04/04/2024 514062 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. Download