33472-4105

MX150 Sealed Female Connector, Dual Row, 4 Circuits, Polarization A, with Connector Position Assurance, with Open Lengthened Grommet Cap, Black

Enhance your power connectivity with our MX150 Sealed Female Connector. Designed for dual-row configurations with four circuits, this receptacle features Polarization A for easy alignment. It comes equipped with Connector Position Assurance and an Open Lengthened Grommet Cap for secure installations. Crafted in sleek black, the SPS/Nylon construction ensures durability. With its keying feature and polarized mating, each connection is reliable. Ideal for Wire to Wire or Wire to Board setups, this connector is essential for various applications. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Upgrade your connection solutions with the MX150 series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 33472-4105
Color: Black
Series: 33472 - MX150
Connector Type: MX150
Gender: Receptacle
Number of Contacts: 4
Number of Rows: 2
Pitch: 3.5 mm
Material: SPS/Nylon
Keying: Yes
Polarization: A
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Mates With: Link:33482 Male Dual Row Sealed Connector
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: MX150
Part Aliases: 0334724105
SKU: MOL33472-4105

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/01/2024 514416 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture
the affected part(s). This PCN is due to where the demand is located and desire to local to local supply.
The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We
are starting these transfers in later Q3 2024. No product changes will be made as part of this change.
Download
02/29/2024 514819 - Partial Retraction of PCN 514415 & 514416. This PCN is a Partial Retraction for PCNs 514415 & 514416, for equipment/tooling transfer to Molex
Guadalajara 2. The reason for this Partial Retraction is because we have already released these part
numbers in previous PCN’s (511914 & 512826). The part numbers continues moving to Guadalajara site
Download