35072-9802
MP-Lock Quick Disconnect, Female, for 14-18 AWG (2.00-0.80mm?), Metal Strip, Tab 6.35 x 0.81mm, Pre-Tin Plated
Part Aliases: Molex 0350729802
Enhance your connectivity with this MP-Lock Quick Disconnect, specially designed for 14-18 AWG wires. Crafted from durable brass with a pre-tin plated finish, it ensures secure and efficient transmission. The female connector features a metal strip construction, accommodating tabs of 6.35 x 0.81mm dimensions. Suitable for crimp or compression terminations, it guarantees a reliable connection for various applications. With a voltage rating of 300V and operating temperature range of -40 to 105°C, it meets stringent performance standards. RoHS compliant and UL certified, it prioritizes safety and environmental responsibility. Upgrade your setup with this essential component, perfect for industrial, automotive, and electronic use.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 35072-9802 |
Series: | 35072 - MP-Lock |
Connector Type: | MP-Lock, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | None |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .813 µm |
Contact Termination Plating Thickness: | .813 µm |
Polarized to Mate: | Yes |
Wire Size: | 14 AWG, 16 AWG, 18 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.2 - 3.4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0350729802 |
SKU: | MOL35072-9802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |