39-00-0224

Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 16 AWG

Part Aliases: Molex 0039000224   Molex 5558PBGS3L  
Easily enhance your power connections with our Mini-Fit Male Crimp Terminal. Crafted from durable phosphor bronze with a gold plating, this terminal ensures reliable conductivity for 16 AWG wires. Designed for Mini-Fit connectors, it can handle up to 9A and 600V, making it ideal for various power applications. With a crimp or compression termination method, installation is quick and secure. Each terminal is packaged in a convenient bag and is RoHS compliant, meeting environmental standards. Upgrade your wire-to-wire connections with the Mini-Fit Male Crimp Terminal for efficient and dependable performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-00-0224
Series:5558 - Mini-Fit
Amperage:9 A
Connector Type:Mini-Fit
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Voltage:600 V
Circuit Application:Power
Contact Mating Area Plating:Gold
Mating Cycles:30
Wire Size:16 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.8 - 3.1 mm
Part Aliases:0039000224 5558PBGS3L
SKU:MOL39-00-0224

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2019505904 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.
Download