39-01-2146
Mini-Fit Jr. Plug Housing, Dual Row, 14 Circuits, UL 94V-0, with Panel Mounting Ears, Natural
Enhance your power circuit connectivity with our Mini-Fit Jr. Plug Housing. This dual-row housing, featuring 14 circuits, is crafted from durable UL 94V-0 rated nylon in a natural color. With convenient panel mounting ears, installation is a breeze. Designed for reliability, it can handle an amperage of 13A, making it ideal for various applications. Meeting RoHS compliance standards, this housing is not only high-performing but environmentally friendly. Whether used in wire-to-wire or wire-to-board connections, its 4.2mm pitch ensures a secure fit. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees durability. Trust in the quality and functionality of our Mini-Fit Jr. Plug Housing for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-2146 |
Color: | Natural |
Series: | 5559 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0039012146;5559-14P-210 |
SKU: | MOL39-01-2146 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
01/13/2018 | 502657 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
04/21/2016 | GCM 10719901 - New, Modified, Or Replacement Tooling. Molex is building a new mold to make 5559-14 housings in Lincoln. | Download |