39-01-2066

Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-0, with Panel Mounting Ears, Natural

Part Aliases: Molex 0039012066   Molex 5559-06P-210  
Enhance power connectivity with our Mini-Fit Jr. Plug Housing, designed for seamless integration in dual-row setups. This housing, crafted from UL 94V-0 rated nylon in a natural hue, ensures durability and safety. Featuring panel mounting ears, installation is a breeze. With six circuits and a 4.2mm pitch, it accommodates high-amperage needs up to 13A. Its versatile wire-to-wire and wire-to-board connector system, along with CSA and UL certifications, guarantees reliability in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Stay compliant with RoHS standards while enjoying the convenience and quality of our Mini-Fit Jr. Plug Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-01-2066
Color:Natural
Series:5559 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Gender:Plug
Housing Material:Nylon
Number of Contacts:6
Number of Rows:2
Mount Type:Panel Mount
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:No
Stackable:No
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:0039012066 5559-06P-210
SKU:MOL39-01-2066

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/15/2023514515 - Equipment or Production Transfer/Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to
different location. No changes will be made to product as part of this change.
Download
06/08/2021510119 - Capacity change or tool replacement. Due to increase in product demand beyond our capacity to respond within lead time molex is expediting capacity component tooling duplicate molds with no change to design or build.Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
01/13/2018502657 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
01/02/2018503442 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
01/21/2017502069 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download