39-03-6040

2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 4 Circuits

Enhance your power panel setup with this essential connector, featuring a natural nylon construction for durability and reliability. With a standard .093" connector type and four contacts in a single row, it ensures secure and efficient wire-to-wire or wire-to-board connections. Rated for 9A, it guarantees optimal performance in various circuit applications. Its UL and CSA certifications attest to its quality and safety standards, while its operating temperature range allows for versatile use. The polarized plug design and lock to mating part feature further enhance its functionality. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39-03-6040
Color: Natural
Series: 3191
Amperage: 9 A
Connector Type: Standard .093"
Gender: Plug
Number of Contacts: 4
Number of Rows: 1
Pitch: 6.7 mm
Material: Nylon
Keying: No
Packaging: Bag
Circuit Application: Power
Panel Mount: Yes
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Mates With: Link:39-03-6044|Link:5219
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Product Name: Standard .093"
Material Flammability Standard: 94V-2
Part Aliases: 0039036040
Contact Detail: 2x2
SKU: MOL39-03-6040

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: