19-09-5039

2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, 94V-0, without Panel Mount, 3 Circuits

Enhance your power connections with our Standard .093" Receptacle, meticulously crafted for optimal performance. Featuring a natural hue and durable nylon construction, this connector boasts 12A amperage and is polarized for secure mating. With three contacts in a single row and a 6.7mm pitch, it ensures efficient power transfer in various circuit applications. UL certified and RoHS compliant, it guarantees safety and environmental responsibility. Its lock-to-mating part design and high operating temperature range make it ideal for industrial use. Whether for wire-to-wire or wire-to-board connections, this reliable component is a must-have in your assembly lineup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19-09-5039
Color: Natural
Series: 3191
Amperage: 12 A
Connector Type: Standard .093"
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 1
Pitch: 6.7 mm
Material: Nylon
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Standard .093"
Material Flammability Standard: 94V-0
Contact Detail: 1x3
Part Aliases: 0019095039;3191-3R1-2
SKU: MOL19-09-5039

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/16/2024 515091 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture
impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be
made to product as part of this change.
Download
03/31/2023 512879 - Capacity Change or Tool Replacement. This notice is to inform you that Molex Lincoln Nebraska is adding replacement tooling that will affect
the product listed. New tooling will be exact replica of current tooling. There will be no change to the
product Fit, Form, Function or Appearance when compared to current tooling.
Download